| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24MMDN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24MMDN |
GCC24MMDN
| Heilind Number: | SULGCC24MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24MMDN, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent signal transmission and durability. The right-angle orientation and thru-hole termination method make it easy to install, while its 700VAC voltage rating and wide operating temperature range of -65 to 150°C guarantee reliable performance in harsh environments. The connector's low profile, measuring just 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. Ideal for use in aerospace, defense, and industrial systems, the GCC24MMDN is a top choice for high-reliability applications.

