GCC24MMJD

Heilind Number:SULGCC24MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMJD

Detailed Description

GCC24MMJD - This high-quality board-to-board PCB connector, featuring a male gender and right-angle orientation, is designed for reliable and efficient electronic connections. With two rows and a pitch of 2.54mm, it offers 48 positions for seamless integration. The contacts, made of durable phosphor bronze and plated with gold, ensure optimal conductivity and longevity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The matte tin termination plating adds to its robustness. With a connector height of 13.72mm and a width of 9.4mm, it provides a compact yet efficient solution for your PCB connectivity needs. Trust in the reliability of this PA9T and phosphor bronze connector for seamless performance.