GCC24MMJN

Heilind Number:SULGCC24MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMJN

Detailed Description

Introducing the GCC24MMJN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T thermoplastic housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact two-row, right-angle orientation and a pitch of 2.54mm (.1 in), it offers seamless connectivity in tight spaces. The termination method of thru-hole soldering guarantees secure attachment, while the matte tin termination plating enhances durability. Operating flawlessly in extreme conditions ranging from -65 to 150°C, this connector is ideal for demanding environments. Boasting 48 positions and a tail length of 12.7mm (.5 in), it provides ample connectivity options. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC24MMJN is the ultimate choice for high-reliability interconnection solutions.