GCC24MMMD

Heilind Number:SULGCC24MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMMD

Detailed Description

Introducing the GCC24MMMD, a high-performance male board-to-board PCB connector designed for critical applications. This connector features a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (0.1in) and two rows of 48 positions each, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method ensure secure and reliable installation. Rated for 3A and 700VAC, it guarantees safe power transmission even in demanding environments. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other high-reliability industries. Its compact design, with a height of 13.72mm (0.54in) and width of 9.4mm (0.37in), allows for efficient PCB integration. Trust the GCC24MMMD for superior performance and durability in your connectivity solutions.