GCC24MMMN

Heilind Number:SULGCC24MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMMN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24MMMN

Detailed Description

Introducing the GCC24MMMN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector offers seamless connectivity in compact spaces. Featuring male gender, straight orientation, and wire wrap termination method with phosphor bronze contacts plated in gold, it ensures reliable signal transmission with minimal signal loss. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for various power and data transmission requirements. The connector's robust construction, with matte tin termination plating, guarantees durability even in harsh environments, with an operating temperature range from -65 to 150°C. Measuring 13.72mm in height and 9.4mm in width, it's compact yet efficient, making it ideal for demanding industrial and commercial applications. Explore the GCC24MMMN and elevate your connectivity solutions to the next level.