GCC24MMND

Heilind Number:SULGCC24MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMND

Detailed Description

Introducing the GCC24MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a compact design and orientation for straddle mounting, it offers seamless integration into your electronic assemblies. The 48 positions, spread across two rows with a pitch of 2.54mm, allow for efficient signal transmission. The termination method of card extender with matte tin plating on the termination ensures secure and stable connections even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust the GCC24MMND for high-quality and high-reliability board-to-board connections.