GCC24MMRN

Heilind Number:SULGCC24MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMRN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24MMRN

Detailed Description

Introducing the GCC24MMRN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The two rows of 48 male pins, spaced at a pitch of 2.54mm, provide ample connectivity options. Its card extender termination method and matte tin plating make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-saving installation on PCBs. Trust the GCC24MMRN for superior performance in your connectivity needs.