GCC24MMSD

Heilind Number:SULGCC24MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMSD

Detailed Description

The GCC24MMSD connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring a male gender, it offers 48 positions arranged in two rows with a pitch of 2.54mm (.1 in) for easy installation. With a clearance hole mount type and thru-hole termination method, it ensures secure attachment. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it space-efficient. The matte tin termination plating adds to its reliability. Whether used in commercial or industrial settings, the GCC24MMSD connector provides a dependable solution for your connectivity needs.