GCC24MMSN

Heilind Number:SULGCC24MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMSN

Detailed Description

Introducing the GCC24MMSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T housing combined with precision-crafted phosphor bronze contacts plated in gold, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. The connector offers 48 positions in a compact form factor, with a pitch of 2.54mm for easy integration into PCB layouts. Its straight orientation and through-hole termination method allow for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and automotive applications where reliability is paramount. Trust the GCC24MMSN for your critical connectivity needs.