GCC24MMVD

Heilind Number:SULGCC24MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMVD

Detailed Description

GCC24MMVD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a male gender with two rows and a clearance hole mount type, it offers easy installation. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees efficient signal transmission, rated at 3A and 700VAC. With 48 positions spaced at 2.54mm pitch, it allows for precise connections. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industries. RoHS compliant and terminated with matte tin, it meets environmental standards. Overall, the GCC24MMVD connector combines durability, high performance, and compliance, making it a top choice for critical electronic applications.