| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24MMVN-S189 |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC24MMVN-S189 |
GCC24MMVN-S189
| Heilind Number: | SULGCC24MMVN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24MMVN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24MMVN-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector ensures efficient connectivity in compact electronic assemblies. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it guarantees reliable conductivity even in demanding environments. The right-angle orientation and no mounting requirement offer versatility in installation. Rated for 700VAC and 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a variety of industrial applications. Trust the GCC24MMVN-S189 for secure and durable board-to-board connections.

