GCC24MMVN

Heilind Number:SULGCC24MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMVN

Detailed Description

The GCC24MMVN is a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring two rows of 24 contacts, each with gold-plated phosphor bronze terminals, it guarantees excellent conductivity and durability. The right-angle orientation and no mounting design offer flexibility in installation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 3.3mm and compact dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Classified under the hi-rel category, it meets stringent quality standards for reliability and performance. Trusted by engineers in various industries, the GCC24MMVN is the perfect choice for robust PCB interconnection solutions.