GCC24MMWN

Heilind Number:SULGCC24MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMWN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24MMWN

Detailed Description

Experience reliable and efficient connectivity with our GCC24MMWN PA9T & Phosphor Bronze 0 Board To Board PCB Connector. This male connector features two rows, accommodating 48 positions with a pitch of 2.54mm (.1in). With a current rating of 3A and a voltage capability of 700VAC, it ensures robust performance. The straight orientation, along with through-hole termination and gold contact plating on phosphor bronze material, guarantees secure and enduring connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Its compact design, with a height of 13.72mm (.54in) and a width of 9.4mm (.37in), offers versatility in PCB assemblies. The matte tin termination plating enhances durability, making it ideal for demanding environments. Trust in the reliability of the GCC24MMWN for seamless and dependable board-to-board connections.