GCC25DCAD

Heilind Number:SULGCC25DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCAD

Detailed Description

Introducing the GCC25DCAD, a high-performance female board-to-board PCB connector designed for precision and durability. With two rows of contacts made of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission. Featuring a clearance hole mount type and thru-hole termination method, it offers easy and secure installation. The gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type make it ideal for compact and space-constrained designs. With 50 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector's compact design, with a height of .61 inches and a width of 9.4 mm, allows for efficient PCB layout. Whether used in industrial machinery or telecommunications equipment, the GCC25DCAD ensures seamless connectivity in demanding environments. Upgrade your connectivity solutions with this reliable and high-quality connector.