GCC25DCAH-S189

Heilind Number:SULGCC25DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCAH-S189

Detailed Description

Experience exceptional connectivity with our GCC25DCAH-S189 Board To Board PCB Connector, designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. Its termination method through hole, with Phosphor Bronze contacts plated in Gold, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation further enhance versatility. With 50 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Featuring Matte Tin termination plating, it ensures durability and longevity. Trust in the reliability of our GCC25DCAHS189 connector for seamless PCB connections.