GCC25DCAH

Heilind Number:SULGCC25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCAH

Detailed Description

Introducing the GCC25DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 50 positions spread across 2 rows, this connector ensures reliable connectivity in tight spaces. Featuring a female gender and right-angle orientation, it offers versatility in assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is through-hole with a tail length of 2.54mm (.1 in), facilitating secure soldering. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC25DCAH for robust and dependable board-to-board connections in your electronic systems.