GCC25DCAI-S189

Heilind Number:SULGCC25DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCAI-S189

Detailed Description

Introducing the GCC25DCAI-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T and Phosphor Bronze materials, this female connector boasts a robust amperage rating of 3A, making it ideal for power transmission. Featuring two rows of contacts with a threaded mount type and through-hole termination method, it ensures secure and stable connections. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance for reliable performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for safety and efficiency. Its hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. With 50 positions and a tail length of 2.54mm, it provides ample connectivity options for complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Terminated with matte tin for enhanced durability, it ensures long-lasting performance. Classified under the Hi-Rel category, the GCC25DCAI-S189 is the perfect choice for aerospace, defense, and other mission-critical applications where reliability is paramount. Elevate your connectivity solutions with this advanced PCB connector.