GCC25DCAI

Heilind Number:SULGCC25DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCAI

Detailed Description

Introducing the GCC25DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and a threaded mount type guarantees secure assembly. Utilizing a hairpin contact type with gold plating, it ensures low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With 50 positions and a pitch of 2.54mm, precise connections are facilitated. The right-angle orientation and a tail length of 2.54mm provide flexibility in installation. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution. The termination method through-hole with matte tin plating ensures easy and reliable soldering. Certified for high reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC25DCAI.