| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCC25DCAN-S189 |
GCC25DCAN-S189
| Heilind Number: | SULGCC25DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC25DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 50 positions, this connector offers reliable connectivity in compact spaces. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The hairpin contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing secure and stable solder connections. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet robust, making it ideal for a wide range of industrial and electronic applications.

