GCC25DCAN

Heilind Number:SULGCC25DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCAN

Detailed Description

Introducing the GCC25DCAN, a female board-to-board PCB connector designed for high-reliability applications. With a contact rating of 3A and voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows of 50 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The 2.54mm pitch and right-angle orientation offer easy and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is perfect for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. The termination method of thru-hole with matte tin plating ensures reliable soldering. Ideal for industrial and electronic applications, this connector is a vital component for seamless PCB connectivity.