GCC25DCAS-S189

Heilind Number:SULGCC25DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCAS-S189

Detailed Description

Introducing the GCC25DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a 2.54mm pitch and 50 positions across two rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Rated for 3A current and 700VAC voltage, with a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of industrial and commercial settings. Its matte tin termination plating guarantees secure soldering connections. Trust in the GCC25DCAS-S189 for efficient and durable interconnect solutions in your electronic designs.