GCC25DCAT-S189

Heilind Number:SULGCC25DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCAT-S189

Detailed Description

The GCC25DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable signal transmission with minimal resistance. With a dual-row configuration and a pitch of 2.54mm, it offers 50 positions for secure connectivity. The threaded mounting and through-hole termination method guarantee easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its right-angle orientation and low-profile design make it ideal for space-constrained applications. With matte tin termination plating and a connector height of 15.49mm, it meets high standards for durability and performance. Trust the GCC25DCAT-S189 for your critical connectivity needs.