GCC25DCBD

Heilind Number:SULGCC25DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCBD

Detailed Description

This high-performance right angle female connector, GCC25DCBD, is designed for demanding applications requiring secure board-to-board connections. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700 VAC. With two rows and 50 positions, it offers ample connectivity options on a 2.54mm pitch. The hairpin contact type and thru hole termination method guarantee easy and secure installation, while the clearance hole mount type allows for efficient PCB integration. Operating effortlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Perfect for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial projects.