GCC25DCBH

Heilind Number:SULGCC25DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCBH

Detailed Description

Introducing the GCC25DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 50 positions arranged in two rows, it offers versatile connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Whether in aerospace, defense, or industrial applications, the GCC25DCBH is the perfect choice for high-reliability connectivity.