GCC25DCBN-S189

Heilind Number:SULGCC25DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCBN-S189

Detailed Description

The GCC25DCBN-S189 is a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent power transmission capabilities. The Hairpin contact type and Right Angle orientation make it ideal for space-constrained installations. With two rows and 50 positions, it allows for versatile connectivity options. The Thru Hole termination method and Matte Tin plating ensure secure and durable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Approved for use in hi-rel environments, the GCC25DCBN-S189 is a top choice for critical electronic systems.