GCC25DCBS

Heilind Number:SULGCC25DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCBS

Detailed Description

The GCC25DCBS features a PA9T and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700 VAC, this connector is suitable for high-power applications. Its female gender, two rows, and side hole mount type offer versatility in connectivity. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Featuring a pitch of 2.54mm (.1 in) and a hairpin contact type, it allows for efficient signal transmission. With a right-angle orientation, 50 positions, and a tail length of 4.57mm (.18 in), this connector is space-saving and easy to install. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures compatibility with PCBs. Ideal for board-to-board and card edge connections in demanding applications, the GCC25DCBS connector is a reliable choice for your connectivity needs.