GCC25DCBT-S189

Heilind Number:SULGCC25DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCBT-S189

Detailed Description

The GCC25DCBT-S189 is a high-performance female connector designed for board-to-board PCB connections in demanding environments. With a pitch of 2.54mm and featuring two rows of 50 positions, this connector offers secure and reliable connectivity. Its contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation facilitate easy and efficient assembly. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. With a temperature range of -65 to 125°C and termination plating of Matte Tin, it guarantees durability and reliability even in harsh operating conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC25DCBT-S189 for high-quality, high-reliability board-to-board connections in your electronic systems.