GCC25DCBT

Heilind Number:SULGCC25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCBT

Detailed Description

Introducing the GCC25DCBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a compact form factor and a right-angle orientation, it offers efficient space utilization in tight layouts. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Boasting 50 positions and a 2.54mm pitch, it facilitates intricate board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GCC25DCBT for superior performance in your electronic systems.