GCC25DCCD-S189

Heilind Number:SULGCC25DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCCD-S189

Detailed Description

Introducing the GCC25DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity and durability. Featuring a right-angle orientation and a clearance hole mount type, it offers versatility in installation. The two rows of hairpin contacts, totaling 50 positions, provide secure and reliable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its tail length of .25 inches and compact dimensions make it space-efficient. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees performance even in harsh environments. Perfect for use in aerospace, defense, and other high-reliability industries, the GCC25DCCD-S189 is a top choice for seamless PCB connectivity.