GCC25DCCH-S189

Heilind Number:SULGCC25DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCCH-S189

Detailed Description

The GCC25DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the most stringent electrical requirements. Its 2-row, 50-position layout with a 2.54mm pitch allows for versatile connectivity. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in both industrial and commercial settings. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. With matte tin-plated terminations and a clearance hole mount type, it ensures secure and stable connections. The GCC25DCCH-S189 is RoHS compliant and perfect for applications where high reliability is essential.