GCC25DCCH

Heilind Number:SULGCC25DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCCH

Detailed Description

Introducing the GCC25DCCH, a high-performance female PCB connector engineered for reliability in demanding environments. Featuring two rows for enhanced connectivity, this connector boasts a clearance hole mount type and gold-plated phosphor bronze contacts, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility for various applications. The hairpin contact type and right-angle orientation facilitate secure and space-efficient PCB connections. With 50 positions and a tail length of 6.35mm, it accommodates complex circuit layouts with ease. Operating reliably in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its matte tin termination plating guarantees durable performance over time. Perfect for board-to-board and card edge connections, the GCC25DCCH is a critical component for your electronic projects.