GCC25DCCN

Heilind Number:SULGCC25DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCCN

Detailed Description

Introducing SKU GCC25DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation, this connector features two rows of 50 female pins, allowing for secure and efficient connections. Engineered for reliability, it boasts a contact material of Phosphor Bronze with gold plating, ensuring excellent conductivity. The .1-inch pitch and 3A amperage rating make it suitable for power and signal transmission, while the 700VAC voltage rating guarantees safe operation. With a tail length of .25 inches and a compact connector height of .61 inches, it offers easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications where durability and performance are paramount. Trust in the GCC25DCCN for seamless connectivity in your next project.