GCC25DCCS-S189

Heilind Number:SULGCC25DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCCS-S189

Detailed Description

Introducing the GCC25DCCS-S189, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows and 50 positions, ensuring secure and reliable connectivity. With a side hole mount type and thru-hole termination method, installation is efficient and durable. Crafted with PA9T and phosphor bronze materials, it guarantees exceptional conductivity and longevity. The gold-plated contact ensures optimal signal transmission, while the hairpin design enhances contact stability. Operating at temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power systems. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it versatile for various PCB layouts. Trust in the GCC25DCCS-S189 for premium performance in your electronic assemblies.