GCC25DCCS

Heilind Number:SULGCC25DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCCS

Detailed Description

Introducing the GCC25DCCS, a female board-to-board PCB connector designed for high reliability applications. This connector features two rows with 50 positions, offering ample connectivity in a compact design. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole, with a tail length of 6.35mm, allowing for secure and stable attachment. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance requirements. The connector's matte tin termination plating ensures reliable solder connections. Overall, the GCC25DCCS is a top choice for demanding PCB applications in aerospace, defense, and industrial sectors.