GCC25DCCT

Heilind Number:SULGCC25DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCCT

Detailed Description

Introducing the GCC25DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze .0," this connector boasts exceptional durability and conductivity. Featuring a female gender and threaded mount type, it ensures secure and stable connections in any setup. The contact material of phosphor bronze with gold plating guarantees reliable signal transmission, even in harsh environments. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-speed and high-power applications. The right-angle orientation and two rows of 50 hairpin contacts allow for efficient PCB mating. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The termination method of thru hole with matte tin plating ensures easy and secure installation. Overall, the GCC25DCCT is the perfect solution for your connectivity needs in aerospace, defense, and other hi-rel industries.