GCC25DCKD-S288

Heilind Number:SULGCC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKD-S288

Detailed Description

Introducing our SKU GCC25DCKD-S288, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision using PA9T and Phosphor Bronze materials, this connector guarantees durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. Featuring a female gender, 2 rows with 50 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The termination method of Card Extender with Matte Tin plating ensures secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. Measuring at a compact size of .61" in height and 9.4mm in width, it is space-efficient. Whether in industrial machinery or consumer electronics, this connector, with its GCC25DCKDS288 acronym, is the perfect solution for your connectivity needs.