GCC25DCKD

Heilind Number:SULGCC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKD

Detailed Description

Introducing the GCC25DCKD, a high-performance PA9T & Phosphor Bronze female connector designed for precision electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 contact positions with a pitch of 2.54mm, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its straight orientation and clearance hole mount type make installation hassle-free. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust the GCC25DCKD for high-quality board-to-board and card edge connections in your electronic designs.