GCC25DCKH-S288

Heilind Number:SULGCC25DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC25DCKH-S288

Detailed Description

Introducing the GCC25DCKH-S288, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of 50 loop bellow contacts made of durable PA9T and phosphor bronze, this connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With a pitch of 2.54mm, it offers precise mating in tight spaces. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the GCC25DCKH-S288 for secure and efficient board-to-board connections in your electronic designs.