GCC25DCKH

Heilind Number:SULGCC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKH

Detailed Description

The GCC25DCKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, it ensures secure and reliable connections in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and straight orientation make installation easy and efficient. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and reliability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the GCC25DCKH guarantees optimal performance.