GCC25DCKI

Heilind Number:SULGCC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC25DCKI

Detailed Description

Introducing the GCC25DCKI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures optimal conductivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power and signal transmission. The two-row, 50-position layout with a pitch of 2.54mm offers versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The threaded mounting and through-hole termination method provide secure attachment to PCBs. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. The straight orientation and loop bellow contact type further enhance its functionality. Ideal for use in aerospace, defense, and industrial electronics, the GCC25DCKI is your go-to solution for high-reliability interconnectivity needs.