GCC25DCKN-S288

Heilind Number:SULGCC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKN-S288

Detailed Description

Introducing GCC25DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 50 Loop Bellow contacts, each plated in gold for optimal conductivity, it guarantees secure and efficient signal transfer. The termination method, Card Extender, facilitates easy installation, while the Straddle orientation and Matte Tin termination plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the stringent requirements of various industries, making it an essential component for your next electronic project. Elevate your connectivity standards with the GCC25DCKNS288.