GCC25DCKN

Heilind Number:SULGCC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKN

Detailed Description

The GCC25DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. This connector, with its female gender and 2 rows, is perfect for various electronic devices and systems. Upgrade your PCB setups with the GCC25DCKN for seamless and efficient performance.