GCC25DCKS-S288

Heilind Number:SULGCC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKS-S288

Detailed Description

Introducing the GCC25DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures robust and reliable performance. Featuring two rows with a pitch of 2.54mm, it offers 50 positions for seamless integration. The termination method, Card Extender, and contact type, Loop Bellow, guarantee secure and stable connections. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its side hole mount type and straddle orientation facilitate easy installation. Gold-plated contacts on Matte Tin termination ensure excellent conductivity and durability. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the GCC25DCKS-S288 for high-reliability connectivity in your electronic designs.