GCC25DCKT-S288

Heilind Number:SULGCC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKT-S288

Detailed Description

The GCC25DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a rugged threaded mount and card extender termination method, it offers secure connectivity in harsh environments. The 2.54mm pitch and 50 positions allow for versatile use in electronic systems. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and military applications. The connector's straddle orientation and loop bellow contact type further enhance its durability and performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or other hi-rel industries, the GCC25DCKT-S288 delivers exceptional quality and durability. Upgrade your connectivity solutions with this premium connector.