GCC25DCKT

Heilind Number:SULGCC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCKT

Detailed Description

Introducing the GCC25DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers secure and reliable connectivity for your electronic devices. The female gender and threaded mount type ensure easy installation on PCBs. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The straight orientation and loop bellow contact type provide seamless mating with corresponding connectors. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating and compact design make it perfect for space-constrained applications. Trust the GCC25DCKT for high-reliability connections in your electronic systems.