| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC25DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC25DCMD-S288 |
GCC25DCMD-S288
| Heilind Number: | SULGCC25DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC25DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC25DCMD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers seamless connectivity for 50 positions. The Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for PCB layouts. Trust in the GCC25DCMDS288 for superior performance in your electronic systems.

