GCC25DCMD

Heilind Number:SULGCC25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCMD

Detailed Description

Introducing the GCC25DCMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power electronic systems. The Hairpin contact type and Wire Wrap termination method offer secure and efficient connectivity. This connector, with two rows and 50 positions spaced at 2.54mm (.1in) pitch, allows for dense PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation, .61in (15.49mm) height, and 9.4mm (.37in) width make it easy to integrate into various electronic devices. With Matte Tin termination plating ensuring long-term durability, the GCC25DCMD is a top choice for professionals in the electronics industry.