GCC25DCMH-S288

Heilind Number:SULGCC25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCMH-S288

Detailed Description

Introducing the GCC25DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Its card extender termination method, along with gold-plated hairpin contacts, guarantees excellent signal transmission with a current rating of 3A and a voltage of 700 VAC. With 50 positions and a pitch of 2.54mm, precise and secure connections are achieved. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space while providing efficient connectivity. Terminated with matte tin, it meets industry standards for reliability. The GCC25DCMH-S288 is your go-to solution for high-reliability board-to-board connections.