GCC25DCMN-S288

Heilind Number:SULGCC25DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCMN-S288

Detailed Description

Introducing our GCC25DCMN-S288 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This connector, featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, ensures reliable signal transmission in demanding environments. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of the GCC25DCMN-S288 for seamless board-to-board connections in your projects.