GCC25DCMS-S288

Heilind Number:SULGCC25DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC25DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC25DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGCC25DCMS-S288

Detailed Description

Introducing the GCC25DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Operating at an amperage of 3A and with a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and superior signal integrity. With a pitch of 2.54mm, hairpin contact type, and straddle orientation, it facilitates easy and secure connections. The 50 positions and -65 to 125°C operating temperature range make it ideal for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating and compliance with industry standards, it ensures long-term reliability. Whether in aerospace, defense, or industrial electronics, the GCC25DCMS-S288 is the perfect choice for high-reliability connectivity.